Low

ON SEMICONDUCTOR  NCP1117ST33T3G  IC, LDO VOLT REG, 3.3V, 1A, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 67H7013
  • Manufacturer Part No NCP1117ST33T3G

Product Information


  • Dropout Voltage Vdo: 1.2V
  • Input Voltage Max: 20V
  • Input Voltage Min: 3.5V
  • LDO Regulator Case Style: SOT-223
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Output Current: 1A
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/192
  •  130/205

Availability

Availability:  15,909


  • 15,909 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.526

Buy

Price

Quantity List Price
1 - 9 $0.526
10 - 99 $0.387
100 - 999 $0.244
1000+ $0.188
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
12X9043
NCP1117ST33T3G

NCP1117ST33T3G

ON SEMICONDUCTOR

LDO, FIXED, 3.3V, 1A, SOT-223-3, FULL REEL

LDO, FIXED, 3.3V, 1A, SOT-223-3, FULL REEL; Input Voltage Min:3.5V; Input Voltage Max:20V; Output Current:1A; Dropout Voltage Vdo:1.07V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:0°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

32,000

4000+ $0.156 8000+ $0.146 24000+ $0.138 48000+ $0.135

Buy
  • 32,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
61K1219
NCV1117ST33T3G

NCV1117ST33T3G

ON SEMICONDUCTOR

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

  Write a Review | Ask a Question

0

4000+ $0.396 8000+ $0.37 12000+ $0.343

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
79R5845
AP1117E33G-13

AP1117E33G-13

DIODES INC.

IC, LDO, REG, 3.3V, SOT223

IC, LDO, REG, 3.3V, SOT223; Input Voltage Min:4.8V; Input Voltage Max:18V; Output Voltage Nom.:3.3V; Output Current:1A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:0°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,157

1+ $0.474 10+ $0.345 100+ $0.217 250+ $0.161 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought