Low

FAIRCHILD SEMICONDUCTOR  KA7805AETU  IC, LINEAR VOLT REG, 5V, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 35V
  • Input Voltage Min: 10V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1A
  • Output Voltage Max: 5.1V
  • Output Voltage Min: 4.9V
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/197

Availability

Availability:  14,557


  • 14,557 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.275

Buy

Price

Quantity List Price Your Price
1 - 9 $0.66 Promotional price $0.275
10 - 99 $0.512 Promotional price $0.275
100 - 999 $0.355 Promotional price $0.275
1000 - 1999 $0.24 Promotional price $0.22
2000 - 9999 $0.231 Promotional price $0.22
10000 - 23999 $0.22 Promotional price $0.22
24000 - 49999 $0.211 Promotional price $0.211
50000 - 999999999 $0.205 Promotional price $0.205
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
45J1442
MC7805ACTG
Technical Data Sheet} Technical Data Sheet}   Product Traceability

MC7805ACTG

ON SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 1A, TO-220

IC, LDO VOLT REG, 5V, 1A, TO-220; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Dropout Voltage Vdo:2V; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,874

1+ $0.624 10+ $0.456 100+ $0.287 1000+ $0.228 more…

Buy
  • 4,874 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
22H1306
TL780-05KCS
Technical Data Sheet}   Product Traceability

TL780-05KCS

TEXAS INSTRUMENTS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:7V; Input Voltage Max:25V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,661

1+ $0.88 10+ $0.702 100+ $0.524 500+ $0.385 more…

Buy
  • 1,661 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
Suggested Substitutes
58K1803
LM78M05CT
Technical Data Sheet}  

LM78M05CT

FAIRCHILD SEMICONDUCTOR

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-8

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-8; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:500mA; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,362

1+ $0.669 10+ $0.519 100+ $0.36 1000+ $0.243 more…

Buy
  • 2,362 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
27K8093
MIC29300-5.0WT
Technical Data Sheet}  

MIC29300-5.0WT

MICREL SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 3A, TO-220

IC, LDO VOLT REG, 5V, 3A, TO-220; Input Voltage Min:2.5V; Input Voltage Max:26V; Output Current:3A; Dropout Voltage Vdo:370mV; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

259

1+ $4.99 25+ $4.58 100+ $4.02 500+ $3.61 more…

Buy
  • 259 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
27K8056
MIC29150-5.0WT
Technical Data Sheet}  

MIC29150-5.0WT

MICREL SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 1.5A, TO-220

IC, LDO VOLT REG, 5V, 1.5A, TO-220; Input Voltage Min:-; Input Voltage Max:26V; Output Current:1.5A; Dropout Voltage Vdo:350mV; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

267

1+ $4.34 25+ $3.99 100+ $3.49 500+ $3.14 more…

Buy
  • 267 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
14M6190
MIC29500-5.0WT
Technical Data Sheet}  

MIC29500-5.0WT

MICREL SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 5A, TO-220

IC, LDO VOLT REG, 5V, 5A, TO-220; Input Voltage Min:-; Input Voltage Max:26V; Output Current:5A; Dropout Voltage Vdo:350mV; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $6.67 500+ $5.99 1000+ $5.61

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought