Low

TEXAS INSTRUMENTS  MSP430F448IPZ  MCU, 16BIT, MSP430, 8MHZ, LQFP-100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F4xx
  • Core Size: 16bit
  • Embedded Interface Type: SPI, UART
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 48
  • No. of Pins: 100
  • No. of Timers: 0
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, LCD, POR
  • Program Memory Size: 48KB
  • Program Memory Size: 48KB
  • RAM Memory Size: 2KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/44
  •  130/48

Availability

Availability:  50


  • 50 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.13

Buy

Price

Quantity List Price Your Price
1 - 9 $10.09 Promotional price $7.13
10 - 24 $9.11 Promotional price $7.13
25 - 49 $8.55 Promotional price $6.11
50 - 99 $8.30 Promotional price $6.11
100 - 249 $7.49 Promotional price $6.11
250 - 499 $6.89 Promotional price $6.11
500 - 999 $5.78 Promotional price $5.70
1000+ $5.35 Promotional price $5.35
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
75C4056
MSP430F448IPZR

MSP430F448IPZR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, LQFP-100

MCU, 16BIT, MSP430, 8MHZ, LQFP-100; Controller Family/Series:MSP430F4xx; Program Memory Size:48KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:48; MCU Case Style:LQFP; No. of Pins:100; Embedded Interface Type:SPI, UART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $4.90

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought