Low

TE CONNECTIVITY / BUCHANAN  796634-3  TERMINAL BLOCK PLUGGABLE, 3POS, 30-12AWG

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Cable
  • Connector Type: Terminal Block, Eurostyle
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • No. of Contacts: 3
  • Pitch Spacing: 5.08mm
  • SVHC: To Be Advised
  • Series: -
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 30AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1074

Availability

Availability:  1,827


  • 1,827 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.41

Buy

Price

Quantity List Price
1 - 24 $1.41
25 - 49 $1.30
50 - 99 $1.26
100 - 249 $1.17
250+ $1.12