Low

MULTICOMP  2N4871  UNIJUNC TRANSISTOR, 0.3W 50mA TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 35C0718
  • Manufacturer Part No 2N4871

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Peak Emitter Current: 1µA
  • Power Dissipation Pd: 300mW
  • Repetitive Peak Forward Current Itrm: 1.5A
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Valley Current Iv: 7mA

Availability

Availability:  1,268


  • 1,268 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.52

Buy

Price

Quantity List Price Your Price
1 - 99 $2.96 Promotional price $2.52
100 - 249 $2.62 Promotional price $2.52
250 - 499 $2.41 Promotional price $2.41
500 - 999 $2.19 Promotional price $2.19
1000 - 2499 $1.96 Promotional price $1.96
2500 - 4999 $1.79 Promotional price $1.79
5000+ $1.63 Promotional price $1.63

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • Weight (kg): 0