Low

MULTICOMP  2N2647  UNIJUNC TRANSISTOR, 0.3W 50mA TO-18

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 35C0694
  • Manufacturer Part No 2N2647

Product Information


  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Peak Emitter Current: 1µA
  • Power Dissipation Pd: 300mW
  • Repetitive Peak Forward Current Itrm: 2A
  • SVHC: To Be Advised
  • Transistor Case Style: TO-18
  • Valley Current Iv: 10mA

Availability

Availability:  1,642


  • 1,642 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.43

Buy

Price

Quantity List Price
1 - 99 $3.43
100 - 249 $3.04
250 - 499 $2.79
500 - 999 $2.54
1000 - 2499 $2.27
2500 - 4999 $2.07
5000+ $1.89

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
  • Weight (kg): 0
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
35C0693
2N2646

2N2646

MULTICOMP

UNIJUNC TRANSISTOR, 0.3W, 50mA, TO-18

UNIJUNC TRANSISTOR, 0.3W, 50mA, TO-18 ; Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:1µA; Valley Current Iv:6mA; Power Dissipation Pd:300mW; No. of Pins:3; Operating Temperature Max:125°C; MSL:-; Emitter Current:50mA

  Write a Review | Ask a Question

2,315

1+ $2.94 100+ $2.60 250+ $2.41 500+ $2.19 more…

Buy
  • 2,315 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought