Low

MULTICOMP  MH10576  SOCKET, D IDC 15POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 67C8443
  • Manufacturer Part No MH10576

Product Information


  • Connector Body Material: Metal
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • D Sub Shell Size: DA
  • Gender: Receptacle
  • No. of Contacts: 15
  • No. of Mating Cycles: 100
  • Product Range: MULTICOMP - Metal D Sub Tin & Dimple
  • SVHC: To Be Advised

Availability

Availability:  390


  • 390 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.59

Buy

Price

Quantity List Price
1 - 49 $11.59
50 - 99 $10.49
100 - 249 $9.65
250 - 499 $8.90
500+ $8.32
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
80P3523
1658611-3

1658611-3

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15POS, PLUG

D SUB CONNECTOR, STANDARD, 15POS, PLUG; Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Plastic; Gender:Plug; Contact Termination Type:IDC / IDT ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $10.94 Promotional price 10+ $10.94 Promotional price 50+ $10.94 Promotional price 100+ $10.22 Promotional price more…

Buy

(Available until stock is exhausted)

  • 27 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought