Low

MULTICOMP  MCCM2501-RH  BRIDGE RECTIFIER, 1PH, 25A, 100V QC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 10M6168
  • Manufacturer Part No MCCM2501-RH

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.2V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/333

Availability

Availability:  215


  • 215 in stock for same day shipping
 
Check stock and lead times
  • 1,000 Further stock expected to ship on Sep 2, 2014
  • Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.84

Buy

Price

Quantity List Price Your Price
1 - 24 $3.33 Promotional price $2.84
25 - 99 $3.10 Promotional price $2.84
100 - 249 $2.79 Promotional price $2.79
250 - 499 $2.54 Promotional price $2.54
500+ $2.31 Promotional price $2.31
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
96K7976
CM2501

CM2501

MULTICOMP

BRIDGE RECTIFIER, 25A, 100V

BRIDGE RECTIFIER, 25A, 100V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Each; Ambient Temperature;RoHS Compliant: Yes

  Write a Review | Ask a Question

203

1+ $1.80 Promotional price 100+ $1.80 Promotional price 250+ $1.73 Promotional price 500+ $1.59 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 21 weeks
Suggested Substitutes
90R8637
GBPC2501

GBPC2501

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 25A, 100V, GBPC

BRIDGE RECTIFIER, SINGLE, 25A, 100V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $2.35 Promotional price 25+ $2.35 Promotional price 100+ $2.32 Promotional price 250+ $2.10 Promotional price more…

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks
97K0474
GBPC2501-E4/51

GBPC2501-E4/51

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 25A, 100V

BRIDGE RECTIFIER, 25A, 100V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Operating Temperature Max:150°C;;RoHS Compliant: Yes

  Write a Review | Ask a Question

293

1+ $6.32 50+ $5.71 100+ $5.26 250+ $4.85 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 26 weeks

Associated Products


Customers Also Bought