Low

ANALOG DEVICES  AD8361ARMZ  IC, POWER DETECTOR, 2.5GHZ, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M8902
  • Manufacturer Part No AD8361ARMZ

Product Information


  • Frequency Max: 2.5GHz
  • Frequency Min: 100MHz
  • Input Power Max: 6dBm
  • Input Power Min: -17dBm
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: MSOP
  • SVHC: No SVHC (20-Jun-2013)
  • Sensitivity: -
  • Supply Current: 1.1mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/256

Availability

Availability:  179


  • 179 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.40

Buy

Price

Quantity List Price
1 - 9 $8.40
10 - 24 $7.57
25 - 49 $6.88
50 - 99 $6.39
100 - 499 $6.24
500 - 999 $5.74
1000 - 2499 $5.21
2500+ $4.60
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
19M8901
AD8361ARM

AD8361ARM

ANALOG DEVICES

IC, POWER DETECTOR, 2.5GHZ, MSOP-8

IC, POWER DETECTOR, 2.5GHZ, MSOP-8; Frequency Min:100MHz; Frequency Max:2.5GHz; Sensitivity:-; RF IC Case Style:MSOP; No. of Pins:8; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

40

1+ $4.91 Promotional price 10+ $4.91 Promotional price 25+ $4.91 Promotional price 50+ $4.91 Promotional price more…

Buy

(Available until stock is exhausted)

  • 40 in stock for same day shipping

see cut-off times

12M9089
AD8361ARMZ-REEL7

AD8361ARMZ-REEL7

ANALOG DEVICES

IC,Power Metering,BIPOLAR,TSSOP,8PIN,PLASTIC

IC,Power Metering,BIPOLAR,TSSOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $5.55 2000+ $5.25 3000+ $4.87

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

59K6667
AD8361ARMZ-REEL

AD8361ARMZ-REEL

ANALOG DEVICES

IC,Power Metering,BIPOLAR,TSSOP,8PIN,PLASTIC

IC,Power Metering,BIPOLAR,TSSOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

3000+ $5.55 6000+ $5.25 9000+ $4.87

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

98B7422
AD8361ARM-REEL7

AD8361ARM-REEL7

ANALOG DEVICES

IC,Threshold Detector,BIPOLAR,TSSOP,8PIN,PLASTIC

IC,Threshold Detector,BIPOLAR,TSSOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $6.41 2000+ $6.06 3000+ $5.62

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought