Low

DANTONA INDUSTRIES  CR14250SE  LITHIUM BATTERY, 3V, 1/2AA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 850mAh
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: 1/2AA
  • Battery Technology: Lithium
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 3V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 25mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1557

Availability

Availability:  179


  • 179 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 days

Hazardous Items: lead times reflect shipping restrictions

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.13

Buy

Price

Quantity List Price
1 - 24 $7.13
25 - 99 $6.71
100 - 249 $6.41
250 - 499 $5.76
500 - 999999999 $4.93