Low

ANALOG DEVICES  ADR444ARZ  IC, LDO SERIES V-REF, 4.096V 5mV 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M0721
  • Manufacturer Part No ADR444ARZ

Product Information


  • Input Voltage: 4.6V to 18V
  • Input Voltage Max: 18V
  • Input Voltage Min: 4.6V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 5mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 10ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/141

Availability

Availability:  92


  • 92 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.03

Buy

Price

Quantity List Price
1 - 9 $6.03
10 - 24 $5.43
25 - 49 $4.94
50 - 99 $4.58
100 - 499 $4.47
500 - 999 $4.12
1000 - 2499 $3.74
2500 - 999999999 $3.30
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
12M8219
ADR444ARZ-REEL7

ADR444ARZ-REEL7

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,4.096V,SOP,8PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,4.096V,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $3.84 2000+ $3.63 3000+ $3.37

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought