Low

SCHURTER  0001.1006  FUSE, FAST ACTING, CERAMIC, 1.6A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 50M5447
  • Manufacturer Part No 0001.1006

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity Current AC: 1.5kA
  • Fuse Current: 1.6A
  • Fuse Size Imperial: -
  • Fuse Size Metric: 5mm x 20mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: SP
  • Voltage Rating VAC: 250V

Availability

Availability:  80

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.525

Buy

Price

Quantity List Price
1 - 249 $0.525
250 - 499 $0.471
500 - 999 $0.419
1000 - 4999 $0.379
5000+ $0.259
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
04F936
0001.1006

0001.1006

SCHURTER

SP 5X20 FUSE 1.6A F

SP 5X20 FUSE 1.6A F

  Write a Review | Ask a Question

100

1+ $1.12 100+ $0.868 250+ $0.785 500+ $0.708 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
42K9333
021601.6MXP

021601.6MXP

LITTELFUSE

FUSE, CARTRIDGE, 1.6A, 5X20MM, FAST ACT

FUSE, CARTRIDGE, 1.6A, 5X20MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:1.6A; Breaking Capacity Current AC:1.5kA; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:216XE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.601

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought