Low

MOLEX  39-00-0049  CONTACT, PIN, 28-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 56H7605
  • Manufacturer Part No 39-00-0049

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 5559 Mini-Fit Jr. Plug Housings
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 28AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/900
  •  130/895

Availability

Availability:  8,643


  • 8,643 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.179

Buy

Price

Quantity List Price
1 - 99 $0.179
100 - 499 $0.102
500 - 999 $0.094
1000 - 1999 $0.083
2000 - 9999 $0.068
10000+ $0.058
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an extraction tool which can be used to remove damaged pin contacts (part number 39-00-0049) from their housings?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested extraction tool part number is 11-03-0044 from Molex. This extraction tool is a simple hand tool used to remove Mini-Fit Jr. crimped terminals 30490, 44476, 44478, 5556T, T2, T3, and 5558T, T2, T3 from their housings.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a hand crimp tool which can be used to crimp contact (part number 39-00-0049)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 63819-1000 from Molex. This crimp tool can be used to crimp Mini-Fit Jr. Male and Female Crimp Terminals onto wire of size 22-28 AWG.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1