Low

TE CONNECTIVITY / POTTER & BRUMFIELD  W58-XB1A4A-15  CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Circuit Breaker Mounting: Panel
  • Current Rating: 15A
  • No. of Poles: 1
  • SVHC: To Be Advised
  • Series: W58
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1455

Availability

Availability:  4,275


  • 4,275 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.78

Buy

Price

Quantity List Price
1 - 24 $4.78
25 - 49 $3.77
50 - 99 $3.49
100 - 249 $3.25
250 - 499 $2.95
500+ $2.70
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
57F292
W58-XC4C12A-15

W58-XC4C12A-15

TE CONNECTIVITY / POTTER & BRUMFIELD

CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A

CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A; Voltage Rating VDC:50V; Voltage Rating VAC:250V; Current Rating:15A; No. of Poles:1; Circuit Breaker Mounting:Panel; Series:W58; Operating Voltage:250V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

358

1+ $4.95 10+ $4.50 25+ $4.12 50+ $3.80 more…

Buy
  • 358 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Oct 20, 2014
  • Supplier lead time 15 weeks

Associated Products


Customers Also Bought