Low

TE CONNECTIVITY / AMP  66099-2  CONTACT, PIN, 18-16AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • For Use With: G Series, M Series, CPC Connectors
  • SVHC: To Be Advised
  • Series: Type III+
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 18AWG

Availability

Availability:  34,172


  • 34,172 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.53

Buy

Price

Quantity List Price
1 - 9 $0.53
10 - 24 $0.493
25 - 49 $0.443
50 - 99 $0.394
100 - 249 $0.378
250 - 499 $0.345
500 - 999 $0.328
1000 - 999999999 $0.271

Legislation and Environmental


  • RoHS Compliant: No
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
92F6636
66098-7
3D Product Image
No Not RoHS compliant

66098-7

TE CONNECTIVITY / AMP

CONTACT, PIN, 18-16AWG, CRIMP

CONTACT, PIN, 18-16AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series & CPC Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin Lead; Contact Termination:Crimp; Wire Size AWG Min:18AWG ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1+ $760.00

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
54H3458
66099-4
3D Product Image Technical Data Sheet}  

66099-4

TE CONNECTIVITY / AMP

CONTACT, PIN, 18-16AWG, CRIMP

CONTACT, PIN, 18-16AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:18AWG; Contact Size:16 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5,707

1+ $0.63 50+ $0.60 100+ $0.53 250+ $0.48 more…

Buy
  • 5,707 in stock for same day shipping

see cut-off times

 
Check more stock
  • 60,000 Further stock expected to ship on Sep 15, 2014
  • Supplier lead time 21 weeks
43K4721
1-66099-5
3D Product Image Technical Data Sheet}  

1-66099-5

TE CONNECTIVITY / AMP

CONTACT, PIN, 18-16AWG, CRIMP

CONTACT, PIN, 18-16AWG, CRIMP; Series:Type III+; For Use With:G Series Connectors, CPC Connectors, M Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Contact Current:13A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

37,963

1+ $0.47 50+ $0.42 100+ $0.39 250+ $0.35 more…

Buy
  • 37,963 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
50F572
66099-3
3D Product Image Technical Data Sheet}  

66099-3

TE CONNECTIVITY / AMP

CONTACT, PIN, 18-16AWG, CRIMP

CONTACT, PIN, 18-16AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:18AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

31,325

1+ $0.66 50+ $0.60 100+ $0.53 250+ $0.48 more…

Buy
  • 31,325 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
50F676
66099-1
3D Product Image Technical Data Sheet}  

66099-1

TE CONNECTIVITY / AMP

CONTACT, PIN, 18-16AWG, CRIMP

CONTACT, PIN, 18-16AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:18AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

10,251

1+ $0.84 50+ $0.76 100+ $0.70 250+ $0.64 more…

Buy
  • 10,251 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought