Low

TE CONNECTIVITY / AMP  323680  TERMINAL, RING TONGUE, #10, CRIMP ORANGE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Nickel
  • Contact Plating: -
  • Insulator Color: Uninsulated
  • Insulator Material: Uninsulated
  • Product Range: TE - SOLISTRAND, STRATO-THERM Series
  • SVHC: To Be Advised
  • Series: STRATO-THERM
  • Stud Size - Imperial: 10
  • Stud Size - Metric: 5mm
  • Stud Size - Metric: M5
  • Stud/Tab Size: #10
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1113
  •  130/1106

Availability

Availability:  2,172


  • 2,172 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.22

Buy

Price

Quantity List Price
1 - 24 $4.22
25 - 49 $3.83
50 - 99 $3.52
100 - 249 $3.24
250 - 499 $3.01
500+ $2.93