Low

EATON  8530K2  SWITCH, TOGGLE, SPDT, 20A, 115V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EATON
  • Newark Part No.: 50F1565
  • Manufacturer Part No 8530K2

Product Information


  • Actuator Style: Bat
  • Contact Configuration: SPDT
  • Contact Current Max: 20A
  • Contact Voltage AC Nom: 115V
  • Contact Voltage DC Nom: 28V
  • SVHC: No SVHC (16-Jun-2014)
  • Switch Mounting: -
  • Switch Operation: (On)-Off-(On)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1818

Availability

Availability:  1,810


  • 1,810 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.76

Buy

Price

Quantity List Price
1 - 9 $13.76
10 - 24 $12.94
25 - 49 $12.18
50 - 99 $11.42
100+ $11.01

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 65