Low

CAROL CABLE  00439-63-17  EXTENSION CORD NEMA5-15P/R 9FT 15A BEIGE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CAROL CABLE
  • Newark Part No.: 50F1397
  • Manufacturer Part No 00439-63-17

Product Information


  • Cable Length - Imperial: 9ft
  • Cable Length - Metric: 2.74m
  • Connector Type A: NEMA 5-15P
  • Connector Type B: NEMA 5-15R
  • Current Rating: 15A
  • Jacket Color: Beige
  • SVHC: To Be Advised
  • Voltage Rating: 125V

Find similar products  grouped by common attribute

Availability

Availability:  23


  • 23 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.87

Buy

Price

Quantity List Price
1 - 4 $11.87
5 - 6 $11.17
7 - 9 $10.59
10 - 14 $10.13
15+ $9.43

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 915