Low

ANALOG DEVICES  AD532JDZ  IC, ANALOG MULTIPLIER, 45V/ uS, TO-116-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 13M6170
  • Manufacturer Part No AD532JDZ

Product Information


  • Digital IC Case: TO-116
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 3
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 45V/µs
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: ± 10V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/173
  •  130/167

Availability

Availability:  14


  • 14 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $68.85

Buy

Price

Quantity List Price
1 - 4 $68.85
5 - 9 $66.99
10 - 24 $64.67
25 - 49 $61.41
50 - 99 $60.01
100+ $58.62
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
13M6171
AD532KDZ

AD532KDZ

ANALOG DEVICES

IC, ANALOG MULTIPLIER, 45V/ uS, TO-116-14

IC, ANALOG MULTIPLIER, 45V/ uS, TO-116-14; No. of Multipliers / Dividers:1; No. of Amplifiers:3; Supply Voltage Min:10V; Supply Voltage Max:18V; Slew Rate:45V/µs; Digital IC Case:TO-116; No. of Pins:14; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24

1+ $116.74 5+ $114.20 10+ $109.13 25+ $106.59 more…

Buy
  • 24 in stock for same day shipping

see cut-off times

 
Check more stock
  • 8 Further stock expected to ship on Oct 27, 2014
  • Per the manufacturer, more stock expected week of 10/27/14
05F6921
AD532SD
CAD CadSoft_EAGLE
No Not RoHS compliant

AD532SD

ANALOG DEVICES

Multiplexer IC

Multiplexer IC; IC Function:Analog Multiplier/Divider IC; Package/Case:14-CDIP; Accuracy:1 %; Leaded Process Compatible:No; Number of Channels:4; Output Voltage:13V; Peak Reflow Compatible (260 C):No; Supply Voltage Max:18V ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1+ $148.62 5+ $145.25 10+ $141.87 25+ $139.62 more…

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought