Low

TEXAS INSTRUMENTS  REF102AU  IC, SERIES V-REF, 10V, 0.001V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 11.4V to 36V
  • Input Voltage Max: 36V
  • Input Voltage Min: 11.4V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 10V
  • Reference Voltage Tolerance: 10mV
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: 10ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/144

Availability

Availability:  340


  • 340 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.23

Buy

Price

Quantity List Price
1 - 9 $5.23
10 - 24 $4.66
25 - 49 $4.20
50 - 99 $4.01
100 - 249 $3.83
250 - 499 $3.45
500 - 999 $2.80
1000+ $2.47
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
27M0735
REF102AUG4

REF102AUG4

TEXAS INSTRUMENTS

IC, SERIES V-REF, 10V, 10mV, 8-SOIC

IC, SERIES V-REF, 10V, 10mV, 8-SOIC; Reference Type:Series; Input Voltage Min:11.4V; Input Voltage Max:36V; Reference Voltage:10V; Reference Voltage Tolerance:10mV; Voltage Reference Case Style:SOIC; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.83 250+ $3.45 500+ $2.80 1000+ $2.47

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

75C7409
REF102AU/2K5

REF102AU/2K5

TEXAS INSTRUMENTS

IC, SERIES V-REF, 10V, 10mV, 8-SOIC, FULL REEL

IC, SERIES V-REF, 10V, 10mV, 8-SOIC, FULL REEL; Reference Type:Series; Input Voltage Min:11.4V; Input Voltage Max:36V; Reference Voltage:10V; Reference Voltage Tolerance:10mV; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.07

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
12M8693
AD587JRZ-REEL7

AD587JRZ-REEL7

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,10V,BIPOLAR,SOP,8PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,10V,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $4.53 2000+ $4.28 3000+ $3.97

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought