Low

ABRACON  AB26TRB-32.768KHZ-T  CRYSTAL, 32.768KHZ, 12.5PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J1807
  • Manufacturer Part No AB26TRB-32.768KHZ-T

Product Information


  • Crystal Case Type: Cylinder
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 12.5pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/686
  •  130/691

Availability

Availability:  3,264


  • 3,264 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.541

Buy

Price

Quantity List Price
1 - 9 $0.541
10 - 49 $0.448
50 - 99 $0.402
100 - 499 $0.357
500 - 749 $0.34
750 - 999 $0.313
1000+ $0.286
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
09P2313
AB26TRB-32.768KHZ-T

AB26TRB-32.768KHZ-T

ABRACON

RESONATOR, 32.768KHZ, 12.5PF, CYLINDER, FULL REEL

RESONATOR, 32.768KHZ, 12.5PF, CYLINDER, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,000

2000+ $0.272 4000+ $0.255 6000+ $0.247 10000+ $0.238

Buy
  • 4,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought