Low

SCHURTER  0001.1004  FUSE, CARTRIDGE, 1A, 5X20MM, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 04F934
  • Manufacturer Part No 0001.1004

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 1.5kA @ 250V AC, 10kA @ 125V AC
  • Breaking Capacity Current AC: 1.5kA
  • Fuse Current: 1A
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: SP
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1437
  •  130/1426

Availability

Availability:  768


  • 768 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.496

Buy

Price

Quantity List Price
1 - 9 $0.496
10 - 24 $0.484
25 - 49 $0.457
50 - 99 $0.434
100 - 249 $0.407
250 - 499 $0.384
500 - 999 $0.357
1000+ $0.343
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
50M5445
0001.1004

0001.1004

SCHURTER

FUSE, FAST ACTING, CERAMIC, 1A

FUSE, FAST ACTING, CERAMIC, 1A; Voltage Rating V AC:250V; Fuse Current:1A; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Series:SP; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CCC, METI, VDE; Approval Category:UL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.462 250+ $0.415 500+ $0.369 1000+ $0.334 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
Suggested Substitutes
42K9328
0216001.MXP

0216001.MXP

LITTELFUSE

FUSE, CARTRIDGE, 1A, 5X20MM, FAST ACTING

FUSE, CARTRIDGE, 1A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity Current AC:1.5kA; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:216XE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.601

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought