Low

TE CONNECTIVITY / AMP  5-534237-2  BOARD-BOARD CONN, RECEPTACLE, 4WAY, 1ROW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Gender: Receptacle
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised
  • Series: AMPMODU Mod IV

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/749
  •  130/748

Availability

Availability:  3,922


  • 3,922 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.867

Buy

Price

Quantity List Price Your Price
1 - 9 $1.14 Promotional price $0.867
10 - 49 $1.09 Promotional price $0.867
50 - 99 $1.04 Promotional price $0.743
100 - 249 $0.99 Promotional price $0.743
250 - 499 $0.90 Promotional price $0.743
500 - 999 $0.81 Promotional price $0.743
1000 - 2499 $0.72 Promotional price $0.694
2500+ $0.652 Promotional price $0.652
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
85C5017
534237-2

534237-2

TE CONNECTIVITY / AMP

BOARD-BOARD CONN, RECEPTACLE, 4WAY, 1ROW

BOARD-BOARD CONN, RECEPTACLE, 4WAY, 1ROW; Series:AMPMODU Mod IV; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:4; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Tail Length:2.92mm ;RoHS Compliant: No

  Write a Review | Ask a Question

0

2500+ $0.609

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought