Low

MOLEX  47589-0001  MICRO USB TYPE AB CONN, RCPT, 5POS, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 40P3749
  • Manufacturer Part No 47589-0001

Product Information


  • Connector Mounting: PCB
  • Connector Type: USB Micro A/B
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • No. of Contacts: 5
  • SVHC: To Be Advised
  • Series: 47589

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/829
  •  130/822

Availability

Availability:  3,834


  • 3,834 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.831

Buy

Price

Quantity List Price
1 - 9 $0.831
10 - 24 $0.784
25 - 49 $0.705
50 - 99 $0.626
100 - 249 $0.60
250 - 499 $0.522
500 - 999 $0.496
1000+ $0.469
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
28X2781
47589-0001

47589-0001

MOLEX

MICRO USB TYPE AB CONN, RCPT, 5POS, SMD

MICRO USB TYPE AB CONN, RCPT, 5POS, SMD; Connector Type:USB Micro A/B; Series:47589; Gender:Receptacle; No. of Contacts:5; Contact Termination Type:Surface Mount; Connector Mounting:PCB; Contact Plating:Gold; Voltage AC:100V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1500+ $0.38 3000+ $0.354 4500+ $0.329

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock

Associated Products


Customers Also Bought