Low

MOLEX  22-11-2082  WIRE-BOARD CONNECTOR HEADER 8POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H9839
  • Manufacturer Part No 22-11-2082

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 8
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MOLEX - KK 6373 Series
  • SVHC: To Be Advised
  • Series: KK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/779

Availability

Availability:  210


  • 210 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.63

Buy

Price

Quantity List Price
1 - 9 $1.63
10 - 99 $1.25
100 - 499 $1.06
500 - 999 $0.951
1000 - 1999 $0.861
2000 - 4999 $0.771
5000 - 999999999 $0.753
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26M6340
22-04-1081
Technical Data Sheet}  

22-04-1081

MOLEX

CONNECTOR, HEADER, 2.54MM, 8POS

CONNECTOR, HEADER, 2.54MM, 8POS; Product Range:MOLEX - KK 5045 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,998

1+ $1.56 10+ $1.26 100+ $0.929 500+ $0.921 more…

Buy
  • 1,998 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought