Low

MOLEX  19019-0031  TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H3071
  • Manufacturer Part No 19019-0031

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MOLEX - Avikrimp 19019 Series
  • SVHC: To Be Advised
  • Series: Avikrimp
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  32,992


  • 32,992 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.17

Buy

Price

Quantity List Price Your Price
1 - 99 $0.318 Promotional price $0.17
100 - 499 $0.205 Promotional price $0.145
500 - 999 $0.185 Promotional price $0.145
1000 - 4999 $0.149 Promotional price $0.136
5000 - 9999 $0.131 Promotional price $0.131
10000 - 24999 $0.129 Promotional price $0.129
25000 - 999999999 $0.128 Promotional price $0.128