Low

BOURNS  SRR1240-221K  INDUCTOR, SHIELDED, 220UH, 900MA, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 04P2000
  • Manufacturer Part No SRR1240-221K

Product Information


  • Core Material: Ferrite DR/RI
  • DC Current Rating: 900mA
  • DC Resistance Max: 0.66ohm
  • Inductance: 220µH
  • Inductance Tolerance: ± 10%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Power Inductor Case: 12.5mm x 12.5mm x 4mm
  • Product Range: BOURNS - SRR1240 Series
  • Q Factor: 12
  • RMS Current (Irms): 920mA
  • SVHC: No SVHC (16-Dec-2013)
  • Saturation Current (Isat): 900mA
  • Self Resonant Frequency: 6.6MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/665
  •  130/668

Availability

Availability:  23

(Available until stock is exhausted)


  • 23 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.517

Buy

Price

Quantity List Price Your Price
1 - 9 $0.93 Promotional price $0.517
10 - 24 $0.872 Promotional price $0.517
25 - 49 $0.813 Promotional price $0.517
50 - 99 $0.698 Promotional price $0.517
100 - 249 $0.664 Promotional price $0.517
250+ $0.605 Promotional price $0.443
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
33M0057
SRR1240-221K

SRR1240-221K

BOURNS

INDUCTOR, SHIELDED, 220UH, 900MA, SMD, FULL REEL

INDUCTOR, SHIELDED, 220UH, 900MA, SMD, FULL REEL; Product Range:BOURNS - SRR1240 Series; Inductance:220µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.66ohm; RMS Current (Irms):920mA; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

800+ $0.428 1600+ $0.419 2400+ $0.413 4000+ $0.403

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought