Low

NTE ELECTRONICS  TP0007  THERMAL INSULATORS, THERMO PAD, DO-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 4.5kV
  • Dielectric Strength: -
  • Insulator Body Material: Fibreglass / Silicone Elastomer
  • SVHC: To Be Advised
  • Thermal Conductivity: 0.9W/m.K
  • Thermal Impedance: 1.45°C/W
  • Thickness: 0.229mm
  • Volume Resistivity: 10ohm-m

Find similar products  grouped by common attribute

Availability

Availability:  42


  • 42 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.61

Buy

Price

Quantity List Price
1 - 99 $1.61
100 - 499 $1.53
500 - 999 $1.50
1000 - 1999 $1.46
2000+ $1.38

Legislation and Environmental


  • Weight (kg): 6