Low

CCI  00C93460101  HEAT PIPE, 0.008K/W, COPPER, BGA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CCI
  • Newark Part No.: 54M1528
  • Manufacturer Part No 00C93460101

Product Information


  • External Diameter - Imperial: 0.24"
  • External Diameter - Metric: 6mm
  • External Height - Imperial: 0.12"
  • External Height - Metric: 3mm
  • External Length - Imperial: 7.874"
  • External Length - Metric: 200mm
  • External Width - Imperial: -
  • External Width - Metric: -
  • Heat Sink Material: Copper
  • Packages Cooled: BGA
  • SVHC: To Be Advised
  • Thermal Resistance: 0.008°C/W

Find similar products  grouped by common attribute

Availability

Availability:  260


  • 260 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.61

Buy

Price

Quantity List Price
1 - 24 $16.61
25 - 49 $15.83
50 - 99 $14.99
100 - 249 $14.26
250+ $13.60