Low

EBM PAPST  4650X  AXIAL FAN, 119MM, 230VAC

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9863
  • Manufacturer Part No 4650X

Product Information


  • Bearing Type: Sleeve
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 106cu.ft/min
  • Flow Rate - Metric: 3m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 50dBA
  • Power Connection Type: Terminals
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4600X
  • Supply Voltage: 230VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2365
  •  130/2367

Availability

Availability:  414


  • 414 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $38.85

Buy

Price

Quantity List Price
1 - 4 $38.85
5 - 9 $36.52
10 - 24 $34.55
25 - 49 $32.76
50+ $29.54
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
70K9511
4715MS-12T-B50-A00

4715MS-12T-B50-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 250mA

AXIAL FAN, 119MM, 115VAC, 250mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:102cu.ft/min; Flow Rate - Metric:2.9m /min; Noise Rating:41dBA; Bearing Type:Ball; Series:4715MS; Current Type:AC;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,036

1+ $17.79 10+ $16.99 50+ $14.15 100+ $12.69 more…

Buy
  • 2,036 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Dec 1, 2014
  • 6,160 Further stock expected to ship on Jan 29, 2015
  • Per the manufacturer, more stock expected week of 2/9/15
88K2741
4650N

4650N

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 230VAC

AXIAL FAN, 119MM x 119MM x 38MM, 230VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Flow Rate - Imperial:94.17cu.ft/min; Flow Rate - Metric:2.64m /min; Noise Rating:46dBA; Bearing Type:Sleeve; Series:4000N ;RoHS Compliant: Yes

  Write a Review | Ask a Question

254

1+ $36.24 5+ $34.07 10+ $32.24 25+ $30.57 more…

Buy
  • 254 in stock for same day shipping

see cut-off times

 
Check more stock
  • 73 Further stock expected to ship on Jan 12, 2015
  • Per the manufacturer, more stock expected week of 2/2/15
86K9862
4606Z

4606Z

EBM PAPST

AXIAL FAN, 119MM x 119MM x38MM, 115VAC, 45dBA

AXIAL FAN, 119MM x 119MM x38MM, 115VAC, 45dBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:45dBA; Bearing Type:Ball; Series:4000Z ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

65

1+ $47.74 5+ $44.88 10+ $42.46 25+ $40.26 more…

Buy
  • 65 in stock for same day shipping

see cut-off times

 
Check more stock
  • 695 Further stock expected to ship on Nov 6, 2014
  • Per the manufacturer, more stock expected week of 1/19/15
13M3949
4715FS-12T-B40-D00

4715FS-12T-B40-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 170mA

AXIAL FAN, 119MM, 115VAC, 170mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:100cu.ft/min; Flow Rate - Metric:2.8m /min; Noise Rating:42dBA; Bearing Type:Ball; Series:4715FS; Current Type:AC;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,590

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 more…

Buy
  • 1,590 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
70K9932
4715FS-12T-B30-D00

4715FS-12T-B30-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 180mA

AXIAL FAN, 119MM, 115VAC, 180mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:90cu.ft/min; Flow Rate - Metric:2.5m /min; Noise Rating:39dBA; Bearing Type:Ball; Power Connection Type:Terminals;RoHS Compliant: Yes

  Write a Review | Ask a Question

532

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 more…

Buy
  • 532 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
96M6238
109S024UL

109S024UL

SANYO DENKI - SANACE FANS

AXIAL FAN, 120MM, 115VAC, 160mA

AXIAL FAN, 120MM, 115VAC, 160mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:95.4cu.ft/min; Flow Rate - Metric:2.7m /min; Noise Rating:43dBA; Bearing Type:Ball; Series:San Ace 120 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

526

1+ $34.90 10+ $33.93 25+ $32.81 50+ $31.52 more…

Buy
  • 526 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
86K9864
4650Z

4650Z

EBM PAPST

AXIAL FAN, 119MM x 38MM, 230VAC, 94CFM, 40dBA

AXIAL FAN, 119MM x 38MM, 230VAC, 94CFM, 40dBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Flow Rate - Imperial:94.2cu.ft/min; Flow Rate - Metric:2.64m /min; Noise Rating:40dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $39.72 5+ $37.34 10+ $35.32 25+ $33.49 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
Contact me when back in stock
06M1013
4606ZW

4606ZW

EBM PAPST

AXIAL FAN, 119MM, 115VAC

AXIAL FAN, 119MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:3m /min; Noise Rating:45dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

62

1+ $50.24 5+ $47.23 10+ $44.68 25+ $42.37 more…

Buy
  • 62 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought