Low

TEXAS INSTRUMENTS  INA128PA  IC, INSTRUMENT AMP, 1.3MHZ, 130DB, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Output: Single Ended
  • Bandwidth: 1.3MHz
  • CMRR: 130dB
  • Input Offset Voltage: 125µV
  • MSL: -
  • No. of Amplifiers: 3
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 4V/µs
  • Supply Current: 700µA
  • Supply Voltage Range: ± 2.25V to ± 18V

Availability

Availability:  201


  • 201 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.33

Buy

Price

Quantity List Price
1 - 9 $8.33
10 - 24 $7.50
25 - 99 $6.80
100 - 249 $5.27
250 - 499 $4.97
500 - 999 $4.37
1000 - 2499 $4.33
2500+ $4.13
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
99K2236
INA128PAG4

INA128PAG4

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 1.3MHZ, 130DB, DIP-8

IC, INSTRUMENT AMP, 1.3MHZ, 130DB, DIP-8; No. of Amplifiers:3; Input Offset Voltage:125µV; Bandwidth:1.3MHz; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:130dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $6.80 100+ $5.27 250+ $4.97 500+ $4.37 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
59K4387
AD620ANZ

AD620ANZ

ANALOG DEVICES

IC, INSTRUMENT AMP, 1MHZ, 130DB, DIP-8

IC, INSTRUMENT AMP, 1MHZ, 130DB, DIP-8; No. of Amplifiers:1; Input Offset Voltage:50µV; Bandwidth:1MHz; Supply Voltage Range:± 2.3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:130dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,071

1+ $7.81 10+ $7.03 25+ $6.39 50+ $5.93 more…

Buy
  • 2,071 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought