Low

LITTELFUSE  S6020L  SCR THYRISTOR, 20A, 600V, TO-220

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 12J3365
  • Manufacturer Part No S6020L

Product Information


  • Current It av: 12.8A
  • Gate Trigger Current Max, Igt: 30mA
  • Gate Trigger Voltage Max Vgt: 1.5V
  • Holding Current Max Ih: 40mA
  • MSL: -
  • No. of Pins: 3
  • On State RMS Current IT(rms): 20A
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Peak Non Rep Surge Current Itsm 50Hz: 255A
  • Peak Repetitive Off-State Voltage, Vdrm: 600V
  • SVHC: No SVHC (16-Jun-2014)
  • Thyristor Case: TO-220AB
  • Thyristor Case Style: TO-220AB

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/340
  •  130/341

Availability

Availability:  464


  • 464 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.37

Buy

Price

Quantity List Price
1 - 9 $2.37
10 - 24 $2.16
25 - 49 $2.08
50 - 99 $1.92
100 - 249 $1.57
250 - 499 $1.45
500 - 999 $1.23
1000+ $1.08
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
12J3240
S4020L

S4020L

LITTELFUSE

SCR THYRISTOR, 20A, 400V, TO-220AB

SCR THYRISTOR, 20A, 400V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:30mA; Current It av:12.8A; On State RMS Current IT(rms):20A; Thyristor Case Style:TO-220AB; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

500+ $1.09 1000+ $0.953

Not Currently Stocked

58T2288
S4020L

S4020L

LITTELFUSE

SCR, 400V, 20A, TO220AB ISOLATED

SCR, 400V, 20A, TO220AB ISOLATED; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:30mA; Current It av:12.8A; On State RMS Current IT(rms):20A; Thyristor Case Style:TO-220; No. of Pins:3; Peak Non Rep Surge;RoHS Compliant: Yes

  Write a Review | Ask a Question

116

1+ $2.01 100+ $1.61 250+ $1.46 500+ $1.34 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought