Low

TE CONNECTIVITY / RAYCHEM  RXEF110  FUSE, PTC RESET, 72V, 1.1A, RADIAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrying Current Max: 40A
  • Holding Current: 1.1A
  • Initial Resistance Max: 0.25ohm
  • Operating Voltage: 72V
  • PTC Fuse Case: Radial Leaded
  • SVHC: To Be Advised
  • Series: RXEF
  • Tripping Current: 2.2A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1416
  •  130/1405

Availability

Availability:  5,042


  • 5,042 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.392

Buy

Price

Quantity List Price
1 - 9 $0.392
10 - 99 $0.376
100 - 499 $0.343
500 - 999 $0.268
1000 - 4999 $0.23
5000 - 9999 $0.211
10000 - 49999 $0.179
50000+ $0.171
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
04H8125
RXEF110-2

RXEF110-2

TE CONNECTIVITY / RAYCHEM

FUSE, PTC RESET, 72V, 1.1A, RADIAL, FULL REEL

FUSE, PTC RESET, 72V, 1.1A, RADIAL, FULL REEL; Holding Current:1.1A; Tripping Current:2.2A; Initial Resistance Max:0.25ohm; Operating Voltage:72VDC; PTC Fuse Case Style:Radial Leaded; Fuse Terminals:Radial Leaded; Lead Spacing:5.8mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1500+ $0.245 6000+ $0.227 10500+ $0.191 25500+ $0.183 more…

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought