Low

TE CONNECTIVITY / RAYCHEM  RXEF017  FUSE, PTC RESET, 60V, 170mA, RADIAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrying Current Max: 40A
  • Holding Current: 170mA
  • Initial Resistance Max: 5.21ohm
  • Operating Voltage: 60VDC
  • PTC Fuse Case: Radial Leaded
  • SVHC: To Be Advised
  • Series: RXEF
  • Tripping Current: 340mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1405

Availability

Availability:  1,596


  • 1,596 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.319

Buy

Price

Quantity List Price
1 - 9 $0.319
10 - 99 $0.302
100 - 499 $0.273
500 - 999 $0.213
1000 - 4999 $0.183
5000 - 9999 $0.168
10000 - 49999 $0.142
50000+ $0.138