Low

TEXAS INSTRUMENTS  INA139NA/250  IC, CURRENT SHUNT MONITOR 440KHZ SOT23-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOT-23
  • Bandwidth: 440kHz
  • CMRR: 115dB
  • Gain dB Max: 100dB
  • Input Bias Current: 10µA
  • Input Offset Voltage: 1mV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 60µA
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 40V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/117
  •  130/130

Availability

Availability:  1,835


  • 1,835 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.13

Buy

Price

Quantity List Price Your Price
1 - 9 $2.04 Promotional price $1.13
10 - 24 $1.84 Promotional price $1.13
25 - 49 $1.60 Promotional price $1.13
50 - 99 $1.50 Promotional price $1.13
100+ $1.35 Promotional price $0.965
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
28X4246
INA139NA/250

INA139NA/250

TEXAS INSTRUMENTS

IC, CURRENT SHUNT MONITOR 440KHZ SOT23-5, FULL REEL

IC, CURRENT SHUNT MONITOR 440KHZ SOT23-5, FULL REEL; No. of Amplifiers:1; Input Bias Current:10µA; Input Offset Voltage:1mV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:440kHz; CMRR:115dB; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $1.31 500+ $1.12 750+ $1.01 1000+ $0.844

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Contact me when back in stock
81K2078
INA139NA/250G4

INA139NA/250G4

TEXAS INSTRUMENTS

IC, CURRENT SHUNT MONITOR 440KHZ SOT23-5, FULL REEL

IC, CURRENT SHUNT MONITOR 440KHZ SOT23-5, FULL REEL; No. of Amplifiers:1; Input Bias Current:10µA; Input Offset Voltage:1mV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:440kHz; CMRR:115dB; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.12 750+ $1.01 1000+ $0.844

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
35C1744
INA168NA/250

INA168NA/250

TEXAS INSTRUMENTS

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5; No. of Amplifiers:1; Input Bias Current:2µA; Input Offset Voltage:2mV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:800kHz; CMRR:120dB; Supply Voltage Min:2.7V; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

613

1+ $2.50 10+ $2.26 25+ $1.96 50+ $1.84 more…

Buy
  • 613 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
81K2081
INA168NA/250G4

INA168NA/250G4

TEXAS INSTRUMENTS

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5; No. of Amplifiers:1; Input Bias Current:2µA; Input Offset Voltage:2mV; Bandwidth:800kHz; CMRR:120dB; Supply Voltage Range:2.7V to 60V; Supply Current:25µA; Amplifier Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.37 750+ $1.24 1000+ $1.04

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

97K1925
INA138NA/250G4

INA138NA/250G4

TEXAS INSTRUMENTS

IC, AMP DIFF, SMD, SOT-23-5, 138

IC, AMP DIFF, SMD, SOT-23-5, 138; No. of Amplifiers:1; Input Bias Current:2µA; Input Offset Voltage:2mV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:800kHz; CMRR:120dB; Supply Voltage Min:2.7V; Supply Voltage Max:36V; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,077

1+ $2.08 10+ $1.66 100+ $1.33 1000+ $0.955

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
13M1602
INA169NA/250G4

INA169NA/250G4

TEXAS INSTRUMENTS

IC, SHUNT MONITOR, 440KHZ, SOT23-5

IC, SHUNT MONITOR, 440KHZ, SOT23-5; No. of Amplifiers:1; Input Bias Current:10µA; Input Offset Voltage:0.2mV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:440kHz; CMRR:120dB; Supply Voltage Min:2.7V; Supply Voltage Max:60V; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,042

1+ $2.63 10+ $2.10 100+ $1.68 1000+ $1.21

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought