Low

MULTICOMP  MCL-S270SRC  LED, RED, 1.25MM X 1.4MM, 17MCD, 643NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N9358
  • Manufacturer Part No MCL-S270SRC

Product Information


  • Bulb Size: 1.25mm x 1.4mm
  • Forward Current If: 20mA
  • Forward Voltage: 1.85V
  • LED Color: Red
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 17mcd
  • MSL: MSL 2 - 1 year
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 140°
  • Wavelength Typ: 643nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1299

Availability

Availability:  115


  • 115 in stock for same day shipping
 
Check stock and lead times
  • 1,817 Further stock expected to ship on Aug 13, 2014
  • 945 Further stock expected to ship on Oct 2, 2014
  • Supplier lead time 21 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.129

Buy

Price

Quantity List Price
1 - 249 $0.129
250 - 499 $0.115
500 - 999 $0.103
1000 - 4999 $0.093
5000 - 999999999 $0.085