Low

DURATOOL  MC23782  STATIC-FREE HIGH-DENSITY CONDUCTIVE FOAM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 14N9047
  • Manufacturer Part No MC23782

Product Information


  • Foam Features: Conductive
  • Height: 0.375"
  • Length: 36"
  • SVHC: To Be Advised
  • Width: 24"

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2157
  •  130/2153

Availability

Availability:  11


  • 11 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $51.44

Buy

Price

Quantity List Price Your Price
1 - 24 $60.51 Promotional price $51.44
25 - 49 $56.10 Promotional price $51.44
50 - 99 $50.99 Promotional price $50.99
100 - 249 $49.84 Promotional price $49.84
250+ $47.53 Promotional price $47.53

Legislation and Environmental


  • Weight (kg): 300
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
14N9046
MC23781

MC23781

DURATOOL

STATIC-FREE HIGH-DENSITY CONDUCTIVE FOAM

STATIC-FREE HIGH-DENSITY CONDUCTIVE FOAM; Height:0.25"; Width:24"; Length:36"; Foam Features:Conductive; Color:Black; External Depth:24"; External Width:36"; Material:Polyurethane; Thickness:0.25" ;RoHS Compliant: NA

0  Write a Review | Ask a Question

16

1+ $34.00 Promotional price 25+ $34.00 Promotional price 50+ $33.72 Promotional price 100+ $32.95 Promotional price more…

Buy
  • 16 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14

Customers Also Bought