Low

MULTICOMP  MC24339  TERMINAL BLOCK, BARRIER, 6POS, 22-14AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N5668
  • Manufacturer Part No MC24339

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • Contact Plating: Tin
  • No. of Contacts: 6
  • Pitch Spacing: 11mm
  • SVHC: To Be Advised
  • Series: T66
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1074
  •  130/1066

Availability

Availability:  538

(Available until stock is exhausted)


  • 538 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.99

Buy

Price

Quantity List Price Your Price
1 - 99 $2.48 Promotional price $0.99
100 - 249 $1.98 Promotional price $0.99
250 - 499 $1.82 Promotional price $0.99
500 - 999 $1.67 Promotional price $0.99
1000+ $1.54 Promotional price $0.99
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
14N5659
MC24330

MC24330

MULTICOMP

TERMINAL BLOCK, BARRIER, 6POS, 22-14AWG

TERMINAL BLOCK, BARRIER, 6POS, 22-14AWG; Connector Type:Terminal Block, Barrier; Series:T66; Connector Mounting:Panel; Pitch Spacing:11mm; No. of Contacts:6; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

145

1+ $2.24 Promotional price 100+ $2.10 Promotional price 250+ $1.93 Promotional price 500+ $1.77 Promotional price more…

Buy
  • 145 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
14N5750
TDB-06

TDB-06

MULTICOMP

TERMINAL BLOCK, BARRIER, 6POS, 18-12AWG

TERMINAL BLOCK, BARRIER, 6POS, 18-12AWG; Connector Type:Terminal Block, Barrier; Series:TDB; Connector Mounting:Panel; Pitch Spacing:11mm; No. of Contacts:6; Wire Size AWG Min:18AWG; Wire Size AWG Max:12AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14

1+ $2.45 Promotional price 50+ $2.45 Promotional price 100+ $2.45 Promotional price 250+ $2.45 Promotional price more…

Buy

(Available until stock is exhausted)

  • 14 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought