Low

MULTICOMP  MC24330  TERMINAL BLOCK, BARRIER, 6POS, 22-14AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N5659
  • Manufacturer Part No MC24330

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • Contact Plating: Tin
  • No. of Contacts: 6
  • Pitch Spacing: 11mm
  • SVHC: To Be Advised
  • Series: T66
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1074
  •  130/1066

Availability

Availability:  147


  • 147 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.24

Buy

Price

Quantity List Price Your Price
1 - 99 $2.63 Promotional price $2.24
100 - 249 $2.10 Promotional price $2.10
250 - 499 $1.93 Promotional price $1.93
500 - 999 $1.77 Promotional price $1.77
1000+ $1.63 Promotional price $1.63
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
14N5668
MC24339

MC24339

MULTICOMP

TERMINAL BLOCK, BARRIER, 6POS, 22-14AWG

TERMINAL BLOCK, BARRIER, 6POS, 22-14AWG; Connector Type:Terminal Block, Barrier; Series:T66; Connector Mounting:Panel; Pitch Spacing:11mm; No. of Contacts:6; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

538

1+ $0.99 Promotional price 100+ $0.99 Promotional price 250+ $0.99 Promotional price 500+ $0.99 Promotional price more…

Buy

(Available until stock is exhausted)

  • 538 in stock for same day shipping

see cut-off times

14N5750
TDB-06

TDB-06

MULTICOMP

TERMINAL BLOCK, BARRIER, 6POS, 18-12AWG

TERMINAL BLOCK, BARRIER, 6POS, 18-12AWG; Connector Type:Terminal Block, Barrier; Series:TDB; Connector Mounting:Panel; Pitch Spacing:11mm; No. of Contacts:6; Wire Size AWG Min:18AWG; Wire Size AWG Max:12AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18

1+ $4.41 Promotional price 50+ $4.26 Promotional price 100+ $3.93 Promotional price 250+ $3.63 Promotional price more…

Buy

(Available until stock is exhausted)

  • 18 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought