Low

MOLEX  39-00-0059  CONTACT, FEMALE, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 02H5650
  • Manufacturer Part No 39-00-0059

Product Information


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • For Use With: Mini-Fit Jr Receptacle Housings
  • SVHC: To Be Advised
  • Series: Mini-Fit
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/900
  •  130/895

Availability

Availability:  43,336


  • 43,336 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.172

Buy

Price

Quantity List Price
1 - 9 $0.172
10 - 24 $0.165
25 - 49 $0.122
50 - 99 $0.105
100 - 249 $0.102
250 - 499 $0.088
500 - 999 $0.083
1000+ $0.074
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
13H6353
39-00-0060

39-00-0060

MOLEX

CONTACT, SOCKET, 24-18AWG, CRIMP

CONTACT, SOCKET, 24-18AWG, CRIMP; Series:Mini-Fit; For Use With:5557, 42474 Receptacle Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

37,849

1+ $0.213 100+ $0.158 500+ $0.123 1000+ $0.12 more…

Buy
  • 37,849 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
28X2737
39-00-0059

39-00-0059

MOLEX

CONTACT, FEMALE, 24-18AWG, CRIMP

CONTACT, FEMALE, 24-18AWG, CRIMP; Series:Mini-Fit; For Use With:Mini-Fit Jr Receptacle Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

4000+ $0.059 8000+ $0.053 12000+ $0.046

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
Contact me when back in stock

Associated Products


Customers Also Bought