Low

VISHAY GENERAL SEMICONDUCTOR  1N4007GP-E3/54  STANDARD DIODE, 1A, 1KV, DO-204AL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • Reverse Recovery Time trr Max: 2µs
  • SVHC: To Be Advised

Availability

Availability:  1,541


  • 1,541 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.156

Buy

Price

Quantity List Price
1 - 9 $0.156
10 - 49 $0.143
50 - 99 $0.138
100 - 499 $0.13
500 - 999 $0.115
1000 - 1999 $0.08
2000 - 4999 $0.075
5000+ $0.069
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
78K2246
1N4007GP-E3/54

1N4007GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 1KV, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Operating Temperature Max:175°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33,000

5500+ $0.062

Buy
  • 33,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
98K5005
1N4007.

1N4007.

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

150,852

1+ $0.036 Promotional price 250+ $0.036 Promotional price 500+ $0.034 Promotional price 1000+ $0.03 Promotional price more…

Buy
  • 150,852 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Upgrade
09N9922
1N4007GPHE3/54

1N4007GPHE3/54

VISHAY GENERAL SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; Diode Case Style:DO-204AL;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.076

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
67R2155
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Diode Case Style:DO-41 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

915,000

5000+ $0.021 10000+ $0.019 25000+ $0.017 50000+ $0.015

Buy
  • 915,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
42K2831
1N4007G

1N4007G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, 59-10

STANDARD DIODE, 1A, 1KV, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

44,021

1+ $0.202 10+ $0.173 100+ $0.062 1000+ $0.042 more…

Buy
  • 44,021 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
18C8923
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 1KV, DO-41

DIODE, STANDARD, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,169

1+ $0.148 10+ $0.136 25+ $0.119 100+ $0.10 more…

Buy
  • 4,169 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
34M9617
1N4007G

1N4007G

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,970

1+ $0.077 Promotional price 250+ $0.077 Promotional price 500+ $0.072 Promotional price 1000+ $0.065 Promotional price more…

Buy
  • 2,970 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,272 Further stock expected to ship on Oct 8, 2014
  • Per the manufacturer, more stock expected week of 4/6/15
38X4797
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

TAPE REEL/1000V, 1A RECT, DO41

TAPE REEL/1000V, 1A RECT, DO41

  Write a Review | Ask a Question

0

5000+ $0.026

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

12T2304
1N4007-T

1N4007-T

DIODES INC.

DIODE, RECTIFIER, 1000V, 1A, DO-41

DIODE, RECTIFIER, 1000V, 1A, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,863

1+ $0.219 10+ $0.143 100+ $0.062 250+ $0.041 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought