Low

SCHURTER  4301.5005  INLET FILTER, IEC, C14, KFA, 10A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 83T7474
  • Manufacturer Part No 4301.5005

Product Information


  • Capacitance: 68000pF
  • Current Rating: 10A
  • Filter Terminals: Quick Connect
  • Filter Type: IEC, Mains
  • Inductance Min: 300µH
  • Leakage Current Max: 500µA
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 250VAC

Availability

Availability:  13

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.18

Buy

Price

Quantity List Price
1 - 49 $22.18
50 - 99 $20.12
100 - 249 $18.44
250 - 499 $17.13
500+ $16.00
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
25C0658
4301.5005

4301.5005

SCHURTER

POWER ENTRY MODULE, PLUG, 10A

POWER ENTRY MODULE, PLUG, 10A; Series:KFA; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel; Contact Termination Type:Quick Connect; Filter Terminals:Quick Connect; Filter Type:-; No. of Outlets:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

79

1+ $29.25

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought