Low

TRIAD MAGNETICS  WSU050-1500  AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 7.5W, 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRIAD MAGNETICS
  • Newark Part No.: 83T4300
  • Manufacturer Part No WSU050-1500

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 100V
  • Input Voltage VAC: 100V to 240V
  • No. of Outputs: 1
  • Output Connector: 5.5mm Barrel Plug
  • Output Current Max: 1.5A
  • Output Current Max: 1.5A
  • Output Power Max: 7.5W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Power Supply Output Type: Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1540

Availability

Availability:  114


  • 114 in stock for same day shipping
 
Check stock and lead times
  • 98 Further stock expected to ship on Aug 5, 2014
  • 109 Further stock expected to ship on Sep 3, 2014
  • Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.35

Buy

Price

Quantity List Price
1 - 9 $8.35
10 - 24 $7.40
25 - 49 $6.53
50 - 99 $6.29
100 - 199 $6.14
200 - 999999999 $5.97
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need the mating connector for this power supply in a panel mount version. Again the power supply is the Triad,newark part # 83t4300
10 months ago
by
brooklyn
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The mating panel mounted power socket for #83t4300 is Newark #37F2994.
9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1