Low

TEXAS INSTRUMENTS  SN74AVCH1T45DCKR  IC, NON INVERTING TRANSCEIVER, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 44J1473
  • Manufacturer Part No SN74AVCH1T45DCKR

Product Information


  • Data Rate: 380Mbps
  • Logic Case Style: SC-70
  • Logic Device Type: Transceiver, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.2V
  • Supply Voltage Range: 1.2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/267
  •  130/273

Availability

Availability:  2,874


  • 2,874 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.367

Buy

Price

Quantity List Price Your Price
1 - 9 $0.88 Promotional price $0.367
10 - 99 $0.704 Promotional price $0.367
100 - 999 $0.524 Promotional price $0.367
1000+ $0.363 Promotional price $0.315
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
13N4843
SN74AVCH1T45DCKT

SN74AVCH1T45DCKT

TEXAS INSTRUMENTS

IC, 74AVCH, TRANSCEIVER, SC706

IC, 74AVCH, TRANSCEIVER, SC706; No. of Inputs:1; Output Current:12mA; Propagation Delay:2.8ns; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:SC-70; No. of Pins:6; Logic Type:Bus Transceiver; Operating Temperature;RoHS Compliant: Yes

  Write a Review | Ask a Question

16

1+ $0.864 10+ $0.692 100+ $0.514 1000+ $0.357

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought