Low

TEXAS INSTRUMENTS  TMP112AIDRLT  IC, TEMP SENSOR, 12BIT, +0.3°C, SOT-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Packaging: Cut Tape
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Accuracy Range: ± 1°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: SOT-563
  • Supply Current: 85µA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.4V
  • Supply Voltage Range: 1.4V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/283
  •  130/290

Availability

Availability:  749


  • 749 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.50

Buy

Price

Quantity List Price
1 - 9 $2.50
10 - 24 $2.26
25 - 49 $1.96
50 - 99 $1.84
100+ $1.66
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
28X3971
TMP112AIDRLT

TMP112AIDRLT

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 12BIT, +0.3°C, SOT-6, FULL REEL

IC, TEMP SENSOR, 12BIT, +0.3°C, SOT-6, FULL REEL; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,500

250+ $1.61 500+ $1.37 750+ $1.24 1000+ $1.04

Buy
  • 1,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought