Low

SAMTEC  EHF-105-01-L-D-SM  WIRE-BOARD CONN, HEADER, 10POS, 1.27MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SAMTEC
  • Newark Part No.: 11P4253
  • Manufacturer Part No EHF-105-01-L-D-SM

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Vertical
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Product Range: SAMTEC - EHF Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: EHF

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/821
  •  130/813

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.69

Buy

Price

Quantity List Price
1 - 9 $4.69
10 - 99 $4.10
100 - 499 $3.47
500 - 999 $2.98
1000 - 4999 $2.60
5000 - 9999 $2.30
10000+ $2.19
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
91P5244
EHF-105-01-L-D-SM-TR

EHF-105-01-L-D-SM-TR

SAMTEC

CONNECTOR, HEADER, 10POS, 2ROW, 1.27MM

CONNECTOR, HEADER, 10POS, 2ROW, 1.27MM; Product Range:SAMTEC - EHF Series; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

125+ $2.15

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought