Low

TEXAS INSTRUMENTS  LMH0340SQE/NOPB  IC, SW DEBOUNCER, 3.465V, LLP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 11N9138
  • Manufacturer Part No LMH0340SQE/NOPB

Product Information


  • IC Interface Type: Parallel
  • Interface Applications: SDI interafces for Video Cameras, DVRs, Video Switches, Video Editing Systems
  • Interface Case Style: LLP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 475mW
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.465V
  • Supply Voltage Min: 2.375V
  • Supply Voltage Range: 2.375V to 3.465V

Availability

Availability:  42


  • 42 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.11

Buy

Price

Quantity List Price
1 - 9 $34.11
10 - 24 $31.58
25 - 49 $29.06
50 - 99 $28.33
100 - 999999999 $26.89