Low

TEXAS INSTRUMENTS  TMS320F28335PGFA  IC, 32BIT MCU, C2000 DELFINO, 150MHZ 1.995V LQFP176

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 11N7235
  • Manufacturer Part No TMS320F28335PGFA

Product Information


  • Controller Family/Series: C2000
  • Core Frequency: 150MHz
  • Core Size: 32bit
  • Core Supply Voltage: 1.9V
  • Digital IC Case Style: LQFP
  • Embedded Interface Type: CAN, I2C, SCI, SPI
  • Flash Memory Size: 512KB
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 88
  • No. of Pins: 176
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Counter, DMA
  • Program Memory Size: 256 KB
  • RAM Memory Size: 32KB
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C2000 - F28x
  • Supply Voltage Max: 1.995V
  • Supply Voltage Min: 1.805V
  • Supply Voltage Range: 1.805V to 1.995V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/65

Availability

Availability:  936


  • 936 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.03

Buy

Price

Quantity List Price
1 - 9 $26.03
10 - 24 $24.10
25 - 49 $22.17
50 - 99 $21.62
100 - 249 $20.52
250 - 499 $18.87
500 - 999 $18.04
1000 - 999999999 $17.22