Low

ANALOG DEVICES  AD590LF  IC, TEMP TRANSDUCER, 1°C, FLATPACK-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F7080
  • Manufacturer Part No AD590LF

Product Information


  • IC Output Type: Current
  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Sensing Accuracy Range: ± 1°C
  • Sensing Temperature Max: 150°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: Flatpack
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/287

Availability

Availability:  230


  • 230 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.65

Buy

Price

Quantity List Price
1 - 4 $47.65
5 - 9 $45.93
10 - 24 $44.78
25 - 49 $42.49
50 - 99 $39.90
100 - 249 $38.76
250 - 999999999 $36.17