Low

BOURNS  MF-MSMF075/24-2  FUSE, PTC RESET, 24V, 750mA, 1812

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 02J2720
  • Manufacturer Part No MF-MSMF075/24-2

Product Information


  • Carrying Current Max: 40A
  • Holding Current: 750mA
  • Initial Resistance Max: 0.45ohm
  • Operating Voltage: 24V
  • PTC Fuse Case: 1812 [4532 Metric]
  • SVHC: No SVHC (16-Jun-2014)
  • Series: MF-MSMF
  • Tripping Current: 1.5A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1412
  •  130/1401

Availability

Availability:  96


  • 96 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.225

Buy

Price

Quantity List Price Your Price
1 - 9 $0.624 Promotional price $0.225
10 - 24 $0.52 Promotional price $0.225
25 - 49 $0.442 Promotional price $0.225
50 - 99 $0.411 Promotional price $0.225
100 - 249 $0.362 Promotional price $0.225
250 - 499 $0.307 Promotional price $0.225
500 - 999 $0.241 Promotional price $0.193
1000+ $0.218 Promotional price $0.193
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
87W6085
MF-MSMF075/24-2

MF-MSMF075/24-2

BOURNS

FUSE, RESETTABLE PTC, 24V, 750mA, 1812, FULL REEL

FUSE, RESETTABLE PTC, 24V, 750mA, 1812, FULL REEL; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.45ohm; Operating Voltage:24V; PTC Fuse Case Style:1812 [4532 Metric]; Packaging:Tape & Reel; Series:MF-MSMF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2000+ $0.185 4000+ $0.183 6000+ $0.18 10000+ $0.176

Buy
 
Check more stock
  • 4,000 Further stock expected to ship on Oct 23, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock
Suggested Substitutes
05M2399
1812L075/24DR

1812L075/24DR

LITTELFUSE

FUSE, PTC RESETTABLE, 24V, 750mA, 1812

FUSE, PTC RESETTABLE, 24V, 750mA, 1812; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.29ohm; Operating Voltage:24V; PTC Fuse Case Style:1812 [4532 Metric]; External Depth:3.41mm; Length:0.75mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

930

1+ $0.706 10+ $0.637 25+ $0.572 50+ $0.511 more…

Buy
  • 930 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
05M2398
1812L075PR

1812L075PR

LITTELFUSE

FUSE, PTC RESETTABLE, 13.2V, 750mA, 1812, FULL REEL

FUSE, PTC RESETTABLE, 13.2V, 750mA, 1812, FULL REEL; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.45ohm; Operating Voltage:13.2V; PTC Fuse Case Style:1812 [4532 Metric]; External Depth:0.63mm; Length:4.55mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.222 4000+ $0.208 6000+ $0.191 10000+ $0.182

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought